
MS1238H48B-FHR | |
|---|---|
DigiKey Part Number | MS1238H48B-FHR-ND |
Manufacturer | |
Manufacturer Product Number | MS1238H48B-FHR |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 203.3 CFM (5.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 56.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Weight 0.667 lb (302.55 g) |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 0.450A |
Width 38.00mm | Material - Frame Plastic |
Air Flow 203.3 CFM (5.69m³/min) | Material - Blade Plastic |
Static Pressure 0.590 in H2O (147.0 Pa) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,25600 € | 450,24 € |
| Unit Price without VAT: | 11,25600 € |
|---|---|
| Unit Price with VAT: | 13,39464 € |


