
MS1238M24B1-FHR-2EM | |
|---|---|
DigiKey Part Number | MS1238M24B1-FHR-2EM-ND |
Manufacturer | |
Manufacturer Product Number | MS1238M24B1-FHR-2EM |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 125.0 CFM (3.50m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Speed Sensor (Tach) |
Series | Noise 46.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.667 lb (302.55 g) |
Width 38.00mm | Current Rating (Amps) 0.350A |
Air Flow 125.0 CFM (3.50m³/min) | Material - Frame Plastic |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 15,83700 € | 633,48 € |
| Unit Price without VAT: | 15,83700 € |
|---|---|
| Unit Price with VAT: | 18,84603 € |


