
MS1225H12B-FHR-2EM | |
|---|---|
DigiKey Part Number | 1570-1911-ND |
Manufacturer | |
Manufacturer Product Number | MS1225H12B-FHR-2EM |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 86.0 CFM (2.41m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 86.0 CFM (2.41m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 41.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.267 lb (121.11 g) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,82000 € | 19,82 € |
| 10 | 16,25000 € | 162,50 € |
| 25 | 14,89760 € | 372,44 € |
| 64 | 13,59078 € | 869,81 € |
| 128 | 12,68961 € | 1.624,27 € |
| 256 | 12,52363 € | 3.206,05 € |
| Unit Price without VAT: | 19,82000 € |
|---|---|
| Unit Price with VAT: | 23,58580 € |











