
MR9238L24B-FSR | |
|---|---|
DigiKey Part Number | MR9238L24B-FSR-ND |
Manufacturer | |
Manufacturer Product Number | MR9238L24B-FSR |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 109.2 CFM (3.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 109.2 CFM (3.06m³/min) | |
Static Pressure | 0.610 in H2O (151.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 50.5dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.410A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,12930 € | 1.212,93 € |
| Unit Price without VAT: | 12,12930 € |
|---|---|
| Unit Price with VAT: | 14,43387 € |

