
MR9238L12B1-FSR | |
|---|---|
DigiKey Part Number | MR9238L12B1-FSR-ND |
Manufacturer | |
Manufacturer Product Number | MR9238L12B1-FSR |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 109.2 CFM (3.06m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Speed Sensor (Tach) |
Series | Noise 50.5dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.437 lb (198.00 g) |
Width 38.00mm | Current Rating (Amps) 0.820A |
Air Flow 109.2 CFM (3.06m³/min) | Material - Frame Plastic |
Static Pressure 0.610 in H2O (151.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,20100 € | 1.420,10 € |
| Unit Price without VAT: | 14,20100 € |
|---|---|
| Unit Price with VAT: | 16,89919 € |

