
MR9238H48B-FSR | |
|---|---|
DigiKey Part Number | 1570-1382-ND |
Manufacturer | |
Manufacturer Product Number | MR9238H48B-FSR |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 152.0 CFM (4.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 152.0 CFM (4.26m³/min) | |
Static Pressure | 1.182 in H2O (294.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 58.8dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,72000 $ | 21,72 $ |
| 10 | 17,82500 $ | 178,25 $ |
| 25 | 16,34640 $ | 408,66 $ |
| 50 | 15,28120 $ | 764,06 $ |
| 100 | 14,27140 $ | 1.427,14 $ |
| 300 | 12,93750 $ | 3.881,25 $ |
| Unit Price without VAT: | 21,72000 $ |
|---|---|
| Unit Price with VAT: | 25,84680 $ |










