MR9225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR9225X24B1+6-FSR

DigiKey Part Number
1570-1336-ND
Manufacturer
Manufacturer Product Number
MR9225X24B1+6-FSR
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 107.0 CFM (3.00m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
107.0 CFM (3.00m³/min)
Static Pressure
0.580 in H2O (144.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
53.0dB(A)
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.264 lb (119.75 g)
Current Rating (Amps)
0.420A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.220
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,39000 €16,39 €
1013,45900 €134,59 €
2512,34520 €308,63 €
5011,54140 €577,07 €
10010,77930 €1.077,93 €
30010,25643 €3.076,93 €
Manufacturers Standard Package
Unit Price without VAT:16,39000 €
Unit Price with VAT:19,50410 €