Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 61.0 CFM (1.71m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR8032L24B-FSR

DigiKey Part Number
MR8032L24B-FSR-ND
Manufacturer
Manufacturer Product Number
MR8032L24B-FSR
Description
FAN AXIAL 80X32MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 61.0 CFM (1.71m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
61.0 CFM (1.71m³/min)
Static Pressure
0.533 in H2O (132.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
41.6dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.32 lb (145.15 g)
Current Rating (Amps)
0.210A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1009,41560 €941,56 €
Manufacturers Standard Package
Unit Price without VAT:9,41560 €
Unit Price with VAT:11,20456 €