MR4020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MR4020
MR4020E12B1+6-RSR
MR4020E12B1+6-RSR

MR4020E12B1+6-RSR

DigiKey Part Number
1570-1330-ND
Manufacturer
Manufacturer Product Number
MR4020E12B1+6-RSR
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.8 CFM (0.442m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
15.8 CFM (0.442m³/min)
Static Pressure
0.450 in H2O (112.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
39.1dB(A)
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.053 lb (24.04 g)
Current Rating (Amps)
0.220A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,08000 €14,08 €
1011,57900 €115,79 €
2510,62440 €265,61 €
509,93480 €496,74 €
1259,07704 €1.134,63 €
2508,74496 €2.186,24 €
Manufacturers Standard Package
Unit Price without VAT:14,08000 €
Unit Price with VAT:16,75520 €