MR3010H05B1+6-RSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR3010H05B1+6-RSR

DigiKey Part Number
1570-MR3010H05B1+6-RSR-ND
Manufacturer
Manufacturer Product Number
MR3010H05B1+6-RSR
Description
FAN AXIAL 30X10MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 6.4 CFM (0.179m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
6.4 CFM (0.179m³/min)
Static Pressure
0.260 in H2O (64.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
31.6dB(A)
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
0.130A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,21000 €17,21 €
1014,13000 €141,30 €
2512,95880 €323,97 €
5012,11480 €605,74 €
10011,31460 €1.131,46 €
30010,79930 €3.239,79 €
Manufacturers Standard Package
Unit Price without VAT:17,21000 €
Unit Price with VAT:20,47990 €