
MR1238L48B2-FSR | |
|---|---|
DigiKey Part Number | MR1238L48B2-FSR-ND |
Manufacturer | |
Manufacturer Product Number | MR1238L48B2-FSR |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 184.4 CFM (5.16m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 184.4 CFM (5.16m³/min) | |
Static Pressure | 0.660 in H2O (164.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 58.5dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.838 lb (380.11 g) | |
Current Rating (Amps) | 0.320A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,38800 € | 655,52 € |
| Unit Price without VAT: | 16,38800 € |
|---|---|
| Unit Price with VAT: | 19,50172 € |

