
MR1238L48B-FSR | |
|---|---|
DigiKey Part Number | 1570-1327-ND |
Manufacturer | |
Manufacturer Product Number | MR1238L48B-FSR |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 184.4 CFM (5.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 58.5dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.838 lb (380.11 g) |
Width 38.00mm | Current Rating (Amps) 0.320A |
Air Flow 184.4 CFM (5.16m³/min) | Material - Frame Plastic |
Static Pressure 0.660 in H2O (164.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,29525 € | 651,81 € |
| Unit Price without VAT: | 16,29525 € |
|---|---|
| Unit Price with VAT: | 19,39135 € |


