
MR1238H48B1-FSR | |
|---|---|
DigiKey Part Number | MR1238H48B1-FSR-ND |
Manufacturer | |
Manufacturer Product Number | MR1238H48B1-FSR |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 235.0 CFM (6.58m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Speed Sensor (Tach) |
Series | Noise 64.6dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.838 lb (380.11 g) |
Width 38.00mm | Current Rating (Amps) 0.650A |
Air Flow 235.0 CFM (6.58m³/min) | Material - Frame Plastic |
Static Pressure 1.075 in H2O (267.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,94950 € | 677,98 € |
| Unit Price without VAT: | 16,94950 € |
|---|---|
| Unit Price with VAT: | 20,16991 € |

