
MR1225H24B2-FSR | |
|---|---|
DigiKey Part Number | MR1225H24B2-FSR-ND |
Manufacturer | |
Manufacturer Product Number | MR1225H24B2-FSR |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 136.0 CFM (3.81m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Locked Rotor Sensor |
Series | Noise 53.8dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.275 lb (124.74 g) |
Width 25.00mm | Current Rating (Amps) 0.410A |
Air Flow 136.0 CFM (3.81m³/min) | Material - Frame Plastic |
Static Pressure 0.480 in H2O (119.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,77967 € | 706,78 € |
| Unit Price without VAT: | 11,77967 € |
|---|---|
| Unit Price with VAT: | 14,01781 € |










