
MPC-72-5-15P | |
|---|---|
DigiKey Part Number | 1570-1891-ND |
Manufacturer | |
Manufacturer Product Number | MPC-72-5-15P |
Description | 72" FANCORD NEMA5-15P IEC320-C13 |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 72.0" (1.83m) NEMA 5-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | NEMA 5-15 Plug | |
Length | 72.0" (1.83m) | |
Fits Terminal Size | - | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | - | |
Approval Agency Marking | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 6,39900 € | 63,99 € |
| 25 | 5,88080 € | 147,02 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

