
MM2589H24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1155-ND |
Manufacturer | |
Manufacturer Product Number | MM2589H24B-FSR |
Description | FAN AXIAL 255X89MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 255mm Dia Ball 1030.0 CFM (28.84m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 255mm Dia | |
Width | 89.00mm | |
Air Flow | 1030.0 CFM (28.84m³/min) | |
Static Pressure | 1.100 in H2O (274.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 60.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, cULus, TUV, UL | |
Weight | 3.5 lbs (1.6 kg) | |
Current Rating (Amps) | 5.20A | |
Voltage Range | - | |
Material - Frame | Magnesium Alloy | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 188,40400 € | 3.768,08 € |
| Unit Price without VAT: | 188,40400 € |
|---|---|
| Unit Price with VAT: | 224,20076 € |

