
MM2072H24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1149-ND |
Manufacturer | |
Manufacturer Product Number | MM2072H24B-FSR |
Description | FAN AXIAL 208X72MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 208mm L x 208mm H Ball 825.0 CFM (23.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 65.0dB(A) |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency UL |
Size / Dimension Square - 208mm L x 208mm H | Weight 3.5 lbs (1.6 kg) |
Width 72.00mm | Current Rating (Amps) 5.00A |
Air Flow 825.0 CFM (23.10m³/min) | Material - Frame Magnesium Alloy |
Static Pressure 1.200 in H2O (298.9 Pa) | Material - Blade Magnesium Alloy |
Bearing Type Ball |

