MM1865H48B-FSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 0
Unit Price: 108,18000 €
Datasheet
Fan Tubeaxial 48VDC Square - 180mm L x 180mm H Ball 580.0 CFM (16.24m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM1865H48B-FSR

DigiKey Part Number
1570-1148-ND
Manufacturer
Manufacturer Product Number
MM1865H48B-FSR
Description
FAN AXIAL 180X65MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 180mm L x 180mm H Ball 580.0 CFM (16.24m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 180mm L x 180mm H
Width
65.00mm
Air Flow
580.0 CFM (16.24m³/min)
Static Pressure
1.200 in H2O (298.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
65.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
cUL, TUV, UL
Weight
3.5 lbs (1.6 kg)
Current Rating (Amps)
1.95A
Voltage Range
-
Material - Frame
Magnesium Alloy
Material - Blade
Magnesium Alloy
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes