Similar

MM1865H24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1147-ND |
Manufacturer | |
Manufacturer Product Number | MM1865H24B-FSR |
Description | FAN AXIAL 180X65MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 180mm L x 180mm H Ball 580.0 CFM (16.24m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 65.0dB |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated | Approval Agency cUL, TUV, UL |
Size / Dimension Square - 180mm L x 180mm H | Weight 3.5 lbs (1.6 kg) |
Width 65.00mm | Current Rating (Amps) 3.90A |
Air Flow 580.0 CFM (16.24m³/min) | Material - Frame Magnesium Alloy |
Static Pressure 1.200 in H2O (298.9 Pa) | Material - Blade Magnesium Alloy |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD180APL-24HB | Orion Fans | 59 | 1053-1187-ND | 126,06000 € | Similar |


