
ME6038U24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1747-ND |
Manufacturer | |
Manufacturer Product Number | ME6038U24B-FSR |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 61.1 CFM (1.71m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 65.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency cUL, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.23 lb (104.33 g) |
Width 38.00mm | Material - Frame Polybutylene Terephthalate (PBT) |
Air Flow 61.1 CFM (1.71m³/min) | Material - Blade Polybutylene Terephthalate (PBT) |
Static Pressure 1.412 in H2O (351.7 Pa) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| 10 | 12,44100 € | 124,41 € |
| 25 | 11,41440 € | 285,36 € |
| 50 | 10,67300 € | 533,65 € |
| 100 | 9,96910 € | 996,91 € |
| 250 | 9,28092 € | 2.320,23 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,01660 € |









