
ME6038M12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1744-ND |
Manufacturer | |
Manufacturer Product Number | ME6038M12B-FSR |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 41.6 CFM (1.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 41.6 CFM (1.16m³/min) | |
Static Pressure | 0.710 in H2O (176.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 53.2dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, UL | |
Weight | 0.23 lb (104.33 g) | |
Current Rating (Amps) | 0.670A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,09460 € | 1.009,46 € |
| Unit Price without VAT: | 10,09460 € |
|---|---|
| Unit Price with VAT: | 12,01257 € |


