Direct

ME6038E24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1739-ND |
Manufacturer | |
Manufacturer Product Number | ME6038E24B-FSR |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 53.9 CFM (1.51m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 60.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency cUL, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.23 lb (104.33 g) |
Width 38.00mm | Material - Frame Polybutylene Terephthalate (PBT) |
Air Flow 53.9 CFM (1.51m³/min) | Material - Blade Polybutylene Terephthalate (PBT) |
Static Pressure 1.090 in H2O (271.5 Pa) | Base Product Number |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MQ6038E24B-FSR | Mechatronics Fan Group | 57 | 1570-1138-ND | 18,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,99430 € | 1.099,43 € |
| Unit Price without VAT: | 10,99430 € |
|---|---|
| Unit Price with VAT: | 13,08322 € |



