
MD9238H48B-FSR-CC | |
|---|---|
DigiKey Part Number | 1570-1735-ND |
Manufacturer | |
Manufacturer Product Number | MD9238H48B-FSR-CC |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 100.7 CFM (2.82m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 100.7 CFM (2.82m³/min) | |
Static Pressure | 0.600 in H2O (149.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Conformal Coating, Thermal Overload Protector (TOP) | |
Noise | 53.5dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,44920 € | 672,46 € |
| Unit Price without VAT: | 13,44920 € |
|---|---|
| Unit Price with VAT: | 16,00455 € |


