
MD9238E24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1729-ND |
Manufacturer | |
Manufacturer Product Number | MD9238E24B-FSR |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 110.6 CFM (3.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 55.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.397 lb (180.08 g) |
Width 38.00mm | Current Rating (Amps) 0.500A |
Air Flow 110.6 CFM (3.10m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.670 in H2O (166.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,18000 € | 17,18 € |
| 10 | 14,11200 € | 141,12 € |
| 25 | 12,94320 € | 323,58 € |
| 50 | 12,10080 € | 605,04 € |
| 100 | 11,30160 € | 1.130,16 € |
| 250 | 10,60676 € | 2.651,69 € |
| Unit Price without VAT: | 17,18000 € |
|---|---|
| Unit Price with VAT: | 20,44420 € |









