Similar

MD6020M24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1726-ND |
Manufacturer | |
Manufacturer Product Number | MD6020M24B-FSR |
Description | FAN AXIAL 60X20.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.9 CFM (0.473m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 27.5dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency cUL, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.094 lb (42.64 g) |
Width 20.20mm | Current Rating (Amps) 0.120A |
Air Flow 16.9 CFM (0.473m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD6020-24HB | Orion Fans | 1.400 | 1053-1234-ND | 11,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,85310 € | 785,31 € |
| Unit Price without VAT: | 7,85310 € |
|---|---|
| Unit Price with VAT: | 9,34519 € |



