
MD6020L12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1725-ND |
Manufacturer | |
Manufacturer Product Number | MD6020L12B-FSR |
Description | FAN AXIAL 60X20.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 13.9 CFM (0.389m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.20mm | |
Air Flow | 13.9 CFM (0.389m³/min) | |
Static Pressure | 0.070 in H2O (17.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 23.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.094 lb (42.64 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 9,16900 € | 91,69 € |
| 25 | 8,41960 € | 210,49 € |
| 50 | 7,87580 € | 393,79 € |
| 100 | 7,35830 € | 735,83 € |
| 250 | 6,72000 € | 1.680,00 € |
| 500 | 6,45450 € | 3.227,25 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |









