Similar

MC8038H48B-FSR | |
|---|---|
DigiKey Part Number | 1570-1699-ND |
Manufacturer | |
Manufacturer Product Number | MC8038H48B-FSR |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 69.9 CFM (1.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 48.2dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.397 lb (180.08 g) |
Width 38.00mm | Current Rating (Amps) 0.190A |
Air Flow 69.9 CFM (1.96m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.610 in H2O (151.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD8038-48HBVXC | Orion Fans | 290 | 1053-1274-ND | 23,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 10,99425 € | 879,54 € |
| Unit Price without VAT: | 10,99425 € |
|---|---|
| Unit Price with VAT: | 13,08316 € |



