
MB8025X24B3-FSR | |
|---|---|
DigiKey Part Number | 1570-1693-ND |
Manufacturer | |
Manufacturer Product Number | MB8025X24B3-FSR |
Description | FAN 80X25MM BALL 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan 24VDC Square - 80mm L x 80mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | - | |
Features | Thermistor | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, UL | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 € | 16,37 € |
| 10 | 13,44500 € | 134,45 € |
| 25 | 12,33360 € | 308,34 € |
| 50 | 11,53160 € | 576,58 € |
| 100 | 10,77060 € | 1.077,06 € |
| 250 | 9,83572 € | 2.458,93 € |
| 500 | 9,68176 € | 4.840,88 € |
| Unit Price without VAT: | 16,37000 € |
|---|---|
| Unit Price with VAT: | 19,48030 € |

