LPT60B99-BWHR-2EM-EX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT60B99-BWHR-2EM-EX

DigiKey Part Number
1570-1953-ND
Manufacturer
Manufacturer Product Number
LPT60B99-BWHR-2EM-EX
Description
EC FAN AXIAL 60 X 60 X 25MM 100-
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115/230VAC Square - 60mm L x 60mm H Ball 19.1 ~ 19.4 CFM (0.535 ~ 0.543m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115/230VAC
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
19.1 ~ 19.4 CFM (0.535 ~ 0.543m³/min)
Static Pressure
0.170/0.180 in H2O (42.3/44.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Dual Speed, Dual Voltage, Electronic Commutation (EC), Thermal Overload Protector (TOP)
Noise
31.0dB(A)
Power (Watts)
2.00W, 2.40W
RPM
3850/3950 RPM
Termination
2 Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Approval Agency
ATEX
Weight
0.133 lb (60.33 g)
Current Rating (Amps)
0.026A, 0.041A
Voltage Range
90 ~ 264VAC
Material - Frame
Plastic
Material - Blade
Metal
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,09000 €38,09 €
1031,04300 €310,43 €
2528,42200 €710,55 €
8025,34225 €2.027,38 €
16024,88550 €3.981,68 €
Manufacturers Standard Package
Unit Price without VAT:38,09000 €
Unit Price with VAT:45,32710 €