Fan Tubeaxial 100 ~ 240VAC Square - 60mm L x 60mm H Ball 17.0 CFM (0.476m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPH60B99-BWHR

DigiKey Part Number
1570-1398-ND
Manufacturer
Manufacturer Product Number
LPH60B99-BWHR
Description
FAN AXIAL 60X25.50MM 100-240VAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 60mm L x 60mm H Ball 17.0 CFM (0.476m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 60mm L x 60mm H
Width
25.50mm
Air Flow
17.0 CFM (0.476m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Electronic Commutation (EC)
Noise
35.0dB(A)
Power (Watts)
2.30W
RPM
4500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
-
Weight
0.154 lb (69.85 g)
Current Rating (Amps)
0.060A
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
126,99000 $26,99 $
1022,10100 $221,01 $
2520,25800 $506,45 $
5018,93300 $946,65 $
10017,67970 $1.767,97 $
30016,25000 $4.875,00 $
Manufacturers Standard Package
Unit Price without VAT:26,99000 $
Unit Price with VAT:32,11810 $