LPC80B99-BWHR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mechatronics Fan Group
In Stock: 0
Unit Price: 15,49000 €
Datasheet
Image for LPC80B99-BWHR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC80B99-BWHR

DigiKey Part Number
LPC80B99-BWHR-ND
Manufacturer
Manufacturer Product Number
LPC80B99-BWHR
Description
FAN AXIAL 80X25MM 90-264VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 90 ~ 264VAC Square - 80mm L x 80mm H Ball 48.0 CFM (1.34m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
90 ~ 264VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
48.0 CFM (1.34m³/min)
Static Pressure
0.210 in H2O (52.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC)
Noise
40.0dB(A)
Power (Watts)
4.00W
RPM
4000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
-
Weight
0.386 lb (175.09 g)
Current Rating (Amps)
-
Voltage Range
90 ~ 264VAC
Material - Frame
Magnesium
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes