Similar

LPC12B99-BTLR | |
|---|---|
DigiKey Part Number | LPC12B99-BTLR-ND |
Manufacturer | |
Manufacturer Product Number | LPC12B99-BTLR |
Description | FAN AXIAL 120X38MM 90-264VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 90 ~ 264VAC Square - 120mm L x 120mm H Ball 80.0 CFM (2.24m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Mechatronics Fan Group | Features Electronic Commutation (EC) |
Series | Noise 44.0dB(A) |
Packaging Bulk | Power (Watts) 5.00W |
Part Status Obsolete | RPM 2800 RPM |
Voltage - Rated 90 ~ 264VAC | Termination 2 Terminals |
Size / Dimension Square - 120mm L x 120mm H | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Width 25.00mm | Weight 0.498 lb (225.89 g) |
Air Flow 80.0 CFM (2.24m³/min) | Voltage Range 90 ~ 264VAC |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Frame Magnesium |
Bearing Type Ball | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPH12B99-BTMR | Mechatronics Fan Group | 0 | LPH12B99-BTMR-ND | 17,99675 € | Similar |


