LPC12A99-BTER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mechatronics Fan Group
In Stock: 1.127
Unit Price: 25,01000 €
Datasheet
Fan Tubeaxial 90 ~ 264VAC Square - 120mm L x 120mm H Ball 140.0 CFM (3.92m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC12A99-BTER

DigiKey Part Number
1570-1167-ND
Manufacturer
Manufacturer Product Number
LPC12A99-BTER
Description
FAN AXIAL 120X38MM 90-264VAC EC
Customer Reference
Detailed Description
Fan Tubeaxial 90 ~ 264VAC Square - 120mm L x 120mm H Ball 140.0 CFM (3.92m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
90 ~ 264VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
140.0 CFM (3.92m³/min)
Static Pressure
0.440 in H2O (109.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC)
Noise
56.0dB(A)
Power (Watts)
12.00W
RPM
4000 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
-
Weight
0.816 lb (370.13 g)
Current Rating (Amps)
-
Voltage Range
90 ~ 264VAC
Material - Frame
Magnesium
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes