Fan Inlet Ring For 182.4mm Dia, 190mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR-190

DigiKey Part Number
1570-1290-ND
Manufacturer
Manufacturer Product Number
IR-190
Description
INLET RING FOR UF180 AND UF190
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Inlet Ring For 182.4mm Dia, 190mm Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Inlet Ring
Fits Fan Size
182.4mm Dia, 190mm Dia
Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,77000 €10,77 €
108,88000 €88,80 €
308,01433 €240,43 €
507,62880 €381,44 €
1007,12770 €712,77 €
2506,50932 €1.627,33 €
5006,23936 €3.119,68 €
Manufacturers Standard Package
Unit Price without VAT:10,77000 €
Unit Price with VAT:12,81630 €