
G9232X12B2-FSR | |
|---|---|
DigiKey Part Number | G9232X12B2-FSR-ND |
Manufacturer | |
Manufacturer Product Number | G9232X12B2-FSR |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 68.0 CFM (1.90m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Locked Rotor Sensor, Thermal Overload Protector (TOP) |
Series | Noise 44.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.335 lb (151.95 g) |
Width 32.00mm | Current Rating (Amps) 0.680A |
Air Flow 68.0 CFM (1.90m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,19060 € | 1.119,06 € |
| Unit Price without VAT: | 11,19060 € |
|---|---|
| Unit Price with VAT: | 13,31681 € |

