Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 48.0 CFM (1.34m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 48.0 CFM (1.34m³/min) 2 Wire Leads
G9232M12B-FSR

G9232M12B-FSR

DigiKey Part Number
1570-1103-ND
Manufacturer
Manufacturer Product Number
G9232M12B-FSR
Description
FAN AXIAL 92X32MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 48.0 CFM (1.34m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Thermal Overload Protector (TOP)
Series
Noise
32.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.335 lb (151.95 g)
Width
32.00mm
Current Rating (Amps)
0.270A
Air Flow
48.0 CFM (1.34m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.180 in H2O (44.8 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,53000 €14,53 €
1011,95100 €119,51 €
2510,96600 €274,15 €
5010,25440 €512,72 €
1009,57830 €957,83 €
3008,89420 €2.668,26 €
Manufacturers Standard Package
Unit Price without VAT:14,53000 €
Unit Price with VAT:17,29070 €