
G9225X12B2-FSR | |
|---|---|
DigiKey Part Number | 1570-1655-ND |
Manufacturer | |
Manufacturer Product Number | G9225X12B2-FSR |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 66.0 CFM (1.85m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor, Thermal Overload Protector (TOP) |
Packaging Bulk | Noise 42.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cUL, TUV, UL |
Width 25.00mm | Weight 0.218 lb (98.88 g) |
Air Flow 66.0 CFM (1.85m³/min) | Current Rating (Amps) 0.490A |
Static Pressure 0.240 in H2O (59.8 Pa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 10 | 10,89700 € | 108,97 € |
| 25 | 10,00120 € | 250,03 € |
| 50 | 9,35340 € | 467,67 € |
| 100 | 8,73730 € | 873,73 € |
| 300 | 8,06557 € | 2.419,67 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 15,75560 € |









