
G9225M24B-FSR-EM | |
|---|---|
DigiKey Part Number | G9225M24B-FSR-EM-ND |
Manufacturer | |
Manufacturer Product Number | G9225M24B-FSR-EM |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 42.0 CFM (1.18m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 32.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cUL, TUV, UL |
Width 25.00mm | Weight 0.218 lb (98.88 g) |
Air Flow 42.0 CFM (1.18m³/min) | Current Rating (Amps) 0.120A |
Static Pressure 0.120 in H2O (29.9 Pa) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,17230 € | 1.217,23 € |
| Unit Price without VAT: | 12,17230 € |
|---|---|
| Unit Price with VAT: | 14,48504 € |

