Similar
Similar
Similar

G9225H12B1-FSR | |
|---|---|
DigiKey Part Number | G9225H12B1-FSR-ND |
Manufacturer | |
Manufacturer Product Number | G9225H12B1-FSR |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Packaging Bulk | Noise 36.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cUL, TUV, UL |
Width 25.00mm | Weight 0.218 lb (98.88 g) |
Air Flow 50.0 CFM (1.40m³/min) | Current Rating (Amps) 0.280A |
Static Pressure 0.160 in H2O (39.8 Pa) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9225B-130-356-20 | Same Sky (Formerly CUI Devices) | 141 | 2223-CFM-9225B-130-356-20-ND | 10,63000 € | Similar |
| CFM-9225C-130-356-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-9225C-130-356-20-ND | 5,85054 € | Similar |
| CFM-9225V-130-340-20 | Same Sky (Formerly CUI Devices) | 228 | CFM-9225V-130-340-20-ND | 6,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,55460 € | 955,46 € |
| Unit Price without VAT: | 9,55460 € |
|---|---|
| Unit Price with VAT: | 11,36997 € |




