MFR Recommended

G9225H12B-FS-EM | |
|---|---|
DigiKey Part Number | G9225H12B-FS-EM-ND |
Manufacturer | |
Manufacturer Product Number | G9225H12B-FS-EM |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Mfr | Noise 36.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Ingress Protection |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.19 lb (86.18 g) |
Width 25.00mm | Current Rating (Amps) 0.280A |
Air Flow 50.0 CFM (1.40m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.160 in H2O (39.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G9225H12B-FSR-EM | Mechatronics Fan Group | 0 | G9225H12B-FSR-EM-ND | 12,17230 € | MFR Recommended |


