
G9225E12B-FSR | |
|---|---|
DigiKey Part Number | G9225E12B-FSR-ND |
Manufacturer | |
Manufacturer Product Number | G9225E12B-FSR |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 58.0 CFM (1.62m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Thermal Overload Protector (TOP) |
Packaging Bulk | Noise 39.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cUL, TUV, UL |
Width 25.00mm | Weight 0.218 lb (98.88 g) |
Air Flow 58.0 CFM (1.62m³/min) | Current Rating (Amps) 0.370A |
Static Pressure 0.210 in H2O (52.3 Pa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,90020 € | 890,02 € |
| Unit Price without VAT: | 8,90020 € |
|---|---|
| Unit Price with VAT: | 10,59124 € |

