Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G8015E24B1-RGR-WS-CC

DigiKey Part Number
G8015E24B1-RGR-WS-CC-ND
Manufacturer
Manufacturer Product Number
G8015E24B1-RGR-WS-CC
Description
FAN AXIAL 80X15.3MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Alarm Sensor, Conformal Coating, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Series
Noise
38.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.128 lb (58.06 g)
Width
15.30mm
Current Rating (Amps)
0.180A
Air Flow
40.0 CFM (1.12m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.200 in H2O (49.8 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,01270 €1.001,27 €
Manufacturers Standard Package
Unit Price without VAT:10,01270 €
Unit Price with VAT:11,91511 €