
G6015M05B-RGR | |
|---|---|
DigiKey Part Number | G6015M05B-RGR-ND |
Manufacturer | |
Manufacturer Product Number | G6015M05B-RGR |
Description | FAN AXIAL 60X15MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 16.0 CFM (0.448m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 30.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.111 lb (50.35 g) |
Width 15.00mm | Current Rating (Amps) 0.220A |
Air Flow 16.0 CFM (0.448m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,78760 € | 778,76 € |
| Unit Price without VAT: | 7,78760 € |
|---|---|
| Unit Price with VAT: | 9,26724 € |

