
G6015L12B-RHR | |
|---|---|
DigiKey Part Number | 1570-1092-ND |
Manufacturer | |
Manufacturer Product Number | G6015L12B-RHR |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.0 CFM (0.392m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 14.0 CFM (0.392m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 26.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 10 | 9,09700 € | 90,97 € |
| 25 | 8,35320 € | 208,83 € |
| 50 | 7,81420 € | 390,71 € |
| 100 | 7,30070 € | 730,07 € |
| 300 | 6,54803 € | 1.964,41 € |
| 500 | 6,40072 € | 3.200,36 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |








