
G6015E24B-RGR-CC-GB | |
|---|---|
DigiKey Part Number | 1570-1619-ND |
Manufacturer | |
Manufacturer Product Number | G6015E24B-RGR-CC-GB |
Description | FAN AXIAL 60X15.3MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 21.0 CFM (0.588m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Conformal Coating, Thermal Overload Protector (TOP) |
Series | Noise 32.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.059 lb (26.76 g) |
Width 15.30mm | Current Rating (Amps) 0.110A |
Air Flow 21.0 CFM (0.588m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 € | 15,22 € |
| 10 | 12,51100 € | 125,11 € |
| 25 | 11,47840 € | 286,96 € |
| 50 | 10,73280 € | 536,64 € |
| 100 | 10,02480 € | 1.002,48 € |
| 300 | 9,33617 € | 2.800,85 € |
| Unit Price without VAT: | 15,22000 € |
|---|---|
| Unit Price with VAT: | 18,11180 € |









