G4020M12B2-RSR-EM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4020M12B2-RSR-EM

DigiKey Part Number
1570-1613-ND
Manufacturer
Manufacturer Product Number
G4020M12B2-RSR-EM
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.0 CFM (0.252m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
9.0 CFM (0.252m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor, Thermal Overload Protector (TOP)
Noise
26.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.062 lb (28.12 g)
Current Rating (Amps)
0.095A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,74000 €14,74 €
1012,11800 €121,18 €
2511,11760 €277,94 €
5010,39540 €519,77 €
1509,32747 €1.399,12 €
3009,17680 €2.753,04 €
Manufacturers Standard Package
Unit Price without VAT:14,74000 €
Unit Price with VAT:17,54060 €