FAN AXIAL 40X10MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4010E24B-RSR

DigiKey Part Number
G4010E24B-RSR-ND
Manufacturer
Manufacturer Product Number
G4010E24B-RSR
Description
FAN AXIAL 40X10.3MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.0 CFM (0.308m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.30mm
Air Flow
11.0 CFM (0.308m³/min)
Static Pressure
0.390 in H2O (97.1 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
41.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.026 lb (11.79 g)
Current Rating (Amps)
0.250A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3006,11183 €1.833,55 €
Manufacturers Standard Package
Unit Price without VAT:6,11183 €
Unit Price with VAT:7,27308 €