
G1338S12B-FSR | |
|---|---|
DigiKey Part Number | G1338S12B-FSR-ND |
Manufacturer | |
Manufacturer Product Number | G1338S12B-FSR |
Description | FAN AXIAL 127X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 87.0 CFM (2.44m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 37.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 127mm L x 127mm H | Weight 0.784 lb (355.62 g) |
Width 38.00mm | Current Rating (Amps) 0.350A |
Air Flow 87.0 CFM (2.44m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,62240 € | 831,12 € |
| Unit Price without VAT: | 16,62240 € |
|---|---|
| Unit Price with VAT: | 19,78066 € |


