
G1238S12B1-FSR-TTL-EM | |
|---|---|
DigiKey Part Number | 1570-1786-ND |
Manufacturer | |
Manufacturer Product Number | G1238S12B1-FSR-TTL-EM |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 88.0 CFM (2.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Mfr | Noise 34.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.74 lb (335.66 g) |
Width 38.00mm | Current Rating (Amps) 0.250A |
Air Flow 88.0 CFM (2.46m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,85000 € | 22,85 € |
| 10 | 18,71600 € | 187,16 € |
| 25 | 17,15520 € | 428,88 € |
| 50 | 16,03300 € | 801,65 € |
| 100 | 14,97180 € | 1.497,18 € |
| 250 | 14,30808 € | 3.577,02 € |
| Unit Price without VAT: | 22,85000 € |
|---|---|
| Unit Price with VAT: | 27,19150 € |











