
G1238H12B1-FSR-WS | |
|---|---|
DigiKey Part Number | G1238H12B1-FSR-WS-ND |
Manufacturer | |
Manufacturer Product Number | G1238H12B1-FSR-WS |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 141.2 CFM (3.95m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Alarm Sensor, Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Series | Noise 46.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.74 lb (335.66 g) |
Width 38.00mm | Current Rating (Amps) 0.750A |
Air Flow 141.2 CFM (3.95m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.410 in H2O (102.1 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,67740 € | 683,87 € |
| Unit Price without VAT: | 13,67740 € |
|---|---|
| Unit Price with VAT: | 16,27611 € |

